Microchip MCP130-315HI/TO

Processor Supervisor 3.075V 3V/3.3V/5V 3-Pin TO-92 Bag
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP130-315HI/TO.

Electro Sonic

Datasheet16 pages28 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.78%

CAD Models

Download Microchip MCP130-315HI/TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Processor Supervisor 3.075V 3V/3.3V/5V 3-Pin TO-92
Processor Supervisor 3.075V 3V/3.3V/5V 3-Pin TO-92 Bag
IC SUPERVISOR 1 CHANNEL TO92-3 / Microcontroller Supervisory Circuit with Push-Pull Output
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V

Descriptions

Descriptions of Microchip MCP130-315HI/TO provided by its distributors.

Processor Supervisor 3.075V 3V/3.3V/5V 3-Pin TO-92 Bag
System Supervisors - Power Supply Monitors with Reset Generators w/5K Pull-Up Low
Voltage Detector, 1V to 5.5V, TO-92-3, RoHS
Microchip SCT
Supervisor w/5K Pull-Up Active Low
Power Supply Support Circuit, Fixed, 1 Channel, +3.08V, CMOS, PBCY3
IC SUPERVISOR 1 CHANNEL TO92-3
ROHS3Compliant Bulk MCP130 Simple Reset/Power-On Reset supervisor 5V 150ms Minimum 60muA -40C~85C TA
60¦ÌA 1V 5.5V TO-92-3 4.71mm*3.62mm*4.62mm
Ic, volt Detector, fixed,+3.08V, cmos, sip,3Pin, plastic Rohs Compliant: Yes |Microchip Technology MCP130-315HI/TO
The Microchip Technology Inc. MCP120/130 is a volt-age supervisory device designed to keep a micro controller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. Both devices are available with a choice of seven different trip voltage sand both have open drain outputs. The MCP130 has an internal 5 k\Omega pull up resistor. Both devices have active low RESET pins. The MCP120/130 will assert the RESET signal whenever the voltage on the VDD pin is below the trip-point voltage.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP130-315HI-TO
  • MCP130-315HITO