| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | MC33164P-3RPG | 2,000 | 922 | |||||||||
| Rochester Electronics | MC33164P-3RPG | 2,000 | 16h | |||||||||
| Newark | MC33164P-3RPG | 0 | 2K | Tape & Reel | ||||||||
| Avnet | MC33164P-3RPG | 0 | 4K | 2d | ||||||||
| Farnell | MC33164P-3RPG | 0 | 2K | 16h |
Download onsemi MC33164P-3RPG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi MC33164P-3RPG provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: