Microchip M2S150T-1FCG1152

FPGA SmartFusion2 146124 Cells 166MHz 65nm Technology 1.2V 1152-Pin FBGA
$ 423.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip M2S150T-1FCG1152.

Microchip

Datasheet66 pages1 year ago
Datasheet3 pages1 year ago
Datasheet119 pages3 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+50.00%

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblySouth Korea
Country of FabricationSingapore
Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.0070
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

M2S Series 4488 kb RAM 574 I/O SmartFusion2 SoC FPGA - FCBGA-1152
M2GL Series 2.625 V 574 I/O IGLOO2 & SmartFusion2 SoC FPGA - FCBGA-1152
FPGA IGLOO2 146124 Cells 65nm Technology 1.2V 1152-Pin FCBGA
FPGA Artix-7 Family 215360 Cells 28nm Technology 1V 1156-Pin FC-BGA
FPGA Artix-7 Family 215360 Cells 28nm Technology 1V 1156-Pin FC-BGA
FPGA Artix-7 Family 215360 Cells 28nm Technology 1V 1156-Pin FC-BGA

Descriptions

Descriptions of Microchip M2S150T-1FCG1152 provided by its distributors.

FPGA SmartFusion2 146124 Cells 166MHz 65nm Technology 1.2V 1152-Pin FBGA
Smartfusion2 Soc Fpga, Arm Cortex-M3, 146Kles 1152 Bga 35X35X2.90Mm Tray Rohs Compliant: Yes |Microchip Technology M2S150T-1FCG1152
FIELD PROGRAMMABLE GATE ARRAY; Form Of Terminal: BALL; No. of Terminals: 1152; Package Code: BGA; Package Shape: SQUARE; Maximum Time At Peak Reflow Temperature (s): 40;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2S150T1FCG1152