AMD XC7A200T-2FFG1156C

FPGA Artix-7 Family 215360 Cells 28nm Technology 1V 1156-Pin FC-BGA
$ 395.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A200T-2FFG1156C.

IHS

Datasheet64 pages14 years ago

Xilinx SCT

Newark

LKR

Augswan

Inventory History

3 month trend:
-4.41%

CAD Models

Download AMD XC7A200T-2FFG1156C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Kintex-7 Family 162240 Cells 28nm Technology 1V 676-Pin Lidless FCBGA
FPGA Kintex-7 Family 162240 Cells 28nm Technology 1V 676-Pin Lidless FCBGA
FPGA Kintex-7 Family 162240 Cells 28nm Technology 1V 676-Pin BGA

Descriptions

Descriptions of AMD XC7A200T-2FFG1156C provided by its distributors.

FPGA Artix-7 Family 215360 Cells 28nm Technology 1V 1156-Pin FC-BGA
Artix-7 FPGA, 500 User I/Os, 16 GTP, 1156-Ball BGA, Speed Grade 2, Commercial Grade, FFG1156, RoHS
Xilinx SCT
Artix-7 XC7A200T 1156-BBGA FCBGA Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) field programmable gate array 3.1mm 1V 1286MHz 1.05ns
FPGA, ARTIX-7, 500 I/O, FCBGA-1156; No. of Logic Blocks:33650; No. of Macrocells:215360Macrocells; FPGA Family:Artix-7; Logic Case Style:FCBGA; No. of Pins:1156Pins; No. of Speed Grades:2; Total RAM Bits:13140Kbit; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A200T-2 FFG1156C
  • XC7A200T2FFG1156C