Microchip M2S010-1VF400I

ARM Cortex-M3 System On Chip (SOC) IC series FPGA - 10K Logic Modules 166MHz 4
$ 46.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip M2S010-1VF400I.

Microchip

Datasheet66 pages1 year ago
Datasheet4 pages1 year ago
Datasheet119 pages3 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip M2S010-1VF400I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblySouth Korea
Country of FabricationSingapore
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0070
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

FPGA SmartFusion2 Family 12084 Cells 166MHz 65nm Technology 2.5V/3.3V 400-Pin FBGA
MicrochipM2S010-VFG400
FPGA SmartFusion2 Family 12084 Cells 166MHz 65nm Technology 2.5V/3.3V 400-Pin FBGA
MicrochipM2S025-VFG400
SmartFusion2 SoC FPGA, ARM Cortex-M3, 27.6KLEs
FPGA Artix-7 16640 Cells 28nm Technology 1V 325-Pin CS-BGA Tray
FPGA Artix-7 16640 Cells 28nm Technology 1V 325-Pin CS-BGA
FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA

Descriptions

Descriptions of Microchip M2S010-1VF400I provided by its distributors.

ARM Cortex-M3 System On Chip (SOC) IC series FPGA - 10K Logic Modules 166MHz 4
FPGA SmartFusion2 Family 9744 Cells 65nm (CMOS) Technology 1.2V 400-Pin VF-BGA
SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs
Smartfusion2 Soc Fpga, Arm Cortex-M3, 12Kles 400 Lfbga 17X17X1.51Mm Tray Rohs Compliant: Yes |Microchip Technology M2S010-1VF400I
FIELD PROGRAMMABLE GATE ARRAY; Form Of Terminal: BALL; No. of Terminals: 400; Package Code: LFBGA; Package Shape: SQUARE; Minimum Supply Voltage: 1.14 V;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.