AMD XC7A15T-1CSG325I

FPGA Artix-7 16640 Cells 28nm Technology 1V 325-Pin CS-BGA
$ 63.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A15T-1CSG325I.

IHS

Datasheet64 pages14 years ago

element14 APAC

Newark

Augswan

LKR

Inventory History

3 month trend:
-34.16%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2014-12-17
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

FPGA Artix-7 16640 Cells 28nm Technology 1V 325-Pin CS-BGA
FPGA Artix-7 16640 Cells 28nm Technology 1V 325-Pin CS-BGA
FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 256-Pin FTBGA
Lattice SemiconductorLFE3-17EA-8FTN256C
FPGA LatticeECP3 Family 17000 Cells 65nm Technology 1.2V 256-Pin FTBGA Tray
Lattice SemiconductorLFE2-12E-7FN256C
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 256-Pin FBGA
Lattice SemiconductorLFE2-12E-6FN256C
LATTICE SEMICONDUCTOR LFE2-12E-6FN256C FPGA, 12K LUTS, 193 I/O, DSP, 256FPBGA

Descriptions

Descriptions of AMD XC7A15T-1CSG325I provided by its distributors.

FPGA Artix-7 16640 Cells 28nm Technology 1V 325-Pin CS-BGA
Field Programmable Gate Array, 1300 CLBs, 1098MHz, 16640-Cell, PBGA325
FPGA, ARTIX-7, 150 I/O, CSBGA-325
Programmable Logic Device (CPLD/FPGA)
Artix-7 324-LFBGA CSPBGA Tin/Silver/Copper (Sn/Ag/Cu) Surface Mount field programmable gate array 0.8mm 1V 1.09ns 112.5kB
900Kbit 16640 1300 950mV 1.05V SMD
Fpga, Artix-7, 150 I/O, Csbga-325; No. Of Logic Blocks:2600; No. Of Macrocells:16640; Fpga Family:Artix-7; Logic Case Style:Csbga; No. Of Pins:325Pins; No. Of Speed Grades:1; Total Ram Bits:900Kbit; No. Of I/O S:150I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7A15T-1CSG325I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A15T-1CSG325I.
  • XC7A15T1CSG325I