Microchip LE9653AQCT

Subscriber Line Interface Circuit (SLIC) 1-Channel Tracker 45mA 36-Pin QFN T/R
$ 5.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE9653AQCT.

Inventory History

3 month trend:
+63.58%

Alternate Parts

Price @ 1000
$ 5.47
$ 5.27
Stock
127,035
127,921
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
36
36
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia, Taiwan, Thailand
Country of FabricationSingapore, United States of America
Country of OriginMalaysia, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip LE9653AQCT provided by its distributors.

Subscriber Line Interface Circuit (SLIC) 1-Channel Tracker 45mA 36-Pin QFN T/R
Line Drivers, Broadband Gateway, 150V, VQFN-36, RoHS
Microchip SCT
1Ch 150V Mislic, 36Qfn, T&r 36 Vqfn 4X6X1Mm T/R Rohs Compliant: Yes |Microchip Technology LE9653AQCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.