Microchip LE9530CETCT

IC TELECOM INTERFACE 48TQFP / Telecom IC Subscriber Line Interface Concept (SLIC) 48-eTQFP
$ 13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE9530CETCT.

SHENGYU ELECTRONICS

Datasheet2 pages15 years ago

Alternate Parts

Price @ 1000
$ 13
$ 8.7
Stock
52,080
331,194
Authorized Distributors
3
4
Case/Package
TQFP
TQFP
Number of Pins
48
48
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
3.13 V
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2025-04-25
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip LE9530CETCT provided by its distributors.

IC TELECOM INTERFACE 48TQFP / Telecom IC Subscriber Line Interface Concept (SLIC) 48-eTQFP
eTQFP-48 Telecommunication Interface ICs ROHS
Line Drivers, Broadband Gateway, 145V, TQFP-48, RoHS
Microchip SCT
2CH UNIV SLIC, 100V, eTQFP48, T&R
2Ch Univ Slic, 100V, Etqfp48, T&r 48 Tqfp 7X7X1Mm T/R Rohs Compliant: Yes |Microchip LE9530CETCT
2CH, UNIV SLIC, 100V, ETQFP 48, T&R, ROH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.