Microchip LE88010BQC

QFN-44(7x7) Telecommunication Interface ICs ROHS
$ 6.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE88010BQC.

Inventory History

3 month trend:
+151%

Alternate Parts

Price @ 1000
$ 6.59
$ 19.31
Stock
485,189
82,425
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
44
44
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2025-04-25
Country of AssemblyMalaysia
Country of FabricationTaiwan
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip LE88010BQC provided by its distributors.

QFN-44(7x7) Telecommunication Interface ICs ROHS
Line Drivers, Broadband Gateway, VQFN-44, RoHS
Microchip SCT
Tracking Battery VoicePort Device 44-Pin QFN
1Ch Fxo Codec, 3V, Qfn44 44 Vqfn 7X7X1Mm Tray Rohs Compliant: Yes |Microchip Technology LE88010BQC
LE88010: Single Channel FXO Codec, 44-QFN
Telecommunication Interface IC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.