Microchip LE87611NQCT

IC TELECOM INTERFACE 16QFN / Telecom IC Line Driver 16-QFN
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE87611NQCT.

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 6.56
Stock
498,826
100,926
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip LE87611NQCT provided by its distributors.

IC TELECOM INTERFACE 16QFN / Telecom IC Line Driver 16-QFN
ROHS3Compliant QUAD NO LEAD Active interface telecom 85C 4mm 12V
PLC Single Channel Class AB Line Driver with 100mA Current Driver Output
1CH PLC HPAV2 Class AB line driver, T&R
1Ch Plc Hpav2 Class Ab Line Driver, T&r 16 Vqfn 4X4X1Mm T/R Rohs Compliant: Yes |Microchip Technology LE87611NQCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.