Microchip LE87501NQCT

Buffers Line Drivers 1CH PLC Driver Class AB, 16QFN, TR
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE87501NQCT.

SHENGYU ELECTRONICS

Datasheet1 page10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.79
Stock
1,242,556
80,759
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
16
16
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip LE87501NQCT provided by its distributors.

Buffers Line Drivers 1CH PLC Driver Class AB, 16QFN, TR
ROHS3Compliant NO LEAD 2015 Driver interface transceiver 85C 4mm 12V
1Ch Plc Driver Class Ab, 16Qfn, T&r 16 Vqfn 4X4X1Mm T/R Rohs Compliant: Yes |Microchip Technology LE87501NQCT
PLC Line Driver 16-Pin QFN T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.