Microchip LE87286NQC

ROHS3Compliant STANDARD NO LEAD Driver interface transceiver 85C 4mm 12V
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE87286NQC.

Electro Sonic

Datasheet20 pages6 years ago

Future Electronics

Inventory History

3 month trend:
+3.22%

CAD Models

Download Microchip LE87286NQC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 3.06
Stock
102,065
135,404
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
8.5 V
-
Max Supply Voltage
13.2 V
-

Supply Chain

Projected EOL Date2044-05-13
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip LE87286NQC provided by its distributors.

ROHS3Compliant STANDARD NO LEAD Driver interface transceiver 85C 4mm 12V
G-Fast Single Channel Line Driver 212MHz 16-Pin QFN Tray
1Ch G.fast 212Mhz Line Driver 16 Vqfn 4X4X1Mm Tray Rohs Compliant: Yes |Microchip Technology LE87286NQC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.