Microchip LE87271EQCT

Xdsl Cpe Line Driver 20 Vqfn 4X4X1Mm T/R Rohs Compliant: Yes |Microchip Technology LE87271EQCT
$ 1.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE87271EQCT.

Inventory History

3 month trend:
+234%

Alternate Parts

Price @ 1000
$ 1.897
$ 1.505
Stock
113,748
116,692
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
20
20
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-09-04
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2019-09-04
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Descriptions

Descriptions of Microchip LE87271EQCT provided by its distributors.

Xdsl Cpe Line Driver 20 Vqfn 4X4X1Mm T/R Rohs Compliant: Yes |Microchip Technology LE87271EQCT
ROHS3Compliant Active Surface Mount Line Driver interface telecom -40C~125C 1.37W 26.1mA 12.6V~15.4V
1CH xDSL Class AB CPE Line Driver T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.