Microchip LE87100NQCT

ROHS3Compliant Active Tape & Reel (TR) Telecom IC (Function)
$ 2.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LE87100NQCT.

Electro Sonic

Datasheet18 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.109
$ 4.31
Stock
110,707
84,663
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2025-04-25
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 17 hours ago)

Descriptions

Descriptions of Microchip LE87100NQCT provided by its distributors.

ROHS3Compliant Active Tape & Reel (TR) Telecom IC (Function)
1Ch 100Mhz Line Driver, T&r 16 Vqfn 4X4X1Mm T/R Rohs Compliant: Yes |Microchip Technology LE87100NQCT
GENERAL PURPOSE 4V 6V 4mm*4mm*1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.