Microchip LAN9250TI/ML

Ethernet Controller Single Chip 10Mbps/100Mbps I2C/SPI 1.2V/1.8V/2.5V/3.3V 64-Pin QFN T/R
$ 19.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9250TI/ML.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 19.83
$ 6.323
$ 6.323
Stock
69,007
83,197
83,197
Authorized Distributors
6
6
6
Number of Ports
-
-
-
Case/Package
QFN
QFN
QFN
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
-
-
-
Number of Pins
64
64
64
Data Rate
-
100 Mbps
100 Mbps
Min Supply Voltage
-
1.14 V
1.14 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-07-15
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2015-07-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip LAN9250TI/ML provided by its distributors.

Ethernet Controller Single Chip 10Mbps/100Mbps I2C/SPI 1.2V/1.8V/2.5V/3.3V 64-Pin QFN T/R
Ethernet Controller, 3.3V, 100Mbps, QFN-64, RoHS
Microchip SCT
10/100 Industrial Ethernet Controller & PHY
LAN Controller, 12.5MBps, CMOS, PQCC64
10/100 Industrial Ethernet Controller & Phy 64 Qfn 9X9X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology LAN9250TI/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9250TIML