Microchip LAN8810-AKZE-TR

Ethernet TXRX Single Chip 1-Port 2.5V/3.3V 10Mbps/100Mbps/1000Mbps 72-Pin QFN EP T/R
$ 15.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN8810-AKZE-TR.

Microchip

Datasheet85 pages8 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip LAN8810-AKZE-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.36
$ 5.675
$ 5.675
Stock
98,982
126,469
126,469
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
72
72
72
Data Rate
-
1 Gbps
1 Gbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
3.3 V
3.3 V

Supply Chain

Projected EOL Date2039-09-04
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip LAN8810-AKZE-TR provided by its distributors.

Ethernet TXRX Single Chip 1-Port 2.5V/3.3V 10Mbps/100Mbps/1000Mbps 72-Pin QFN EP T/R
GMII 10/100/1000 Ethernet Transceiver with HP Auto-MDIX
Ethernet PHY, 1000Mbps, -40 to 85°C, VQFN-72, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.