Microchip LAN8770M-E/PRAVAO

LAN8770 Series 3.3 V 100 Base-T1 100 Mb/s SMT Ethernet Transceiver - VQFN-32
$ 3.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN8770M-E/PRAVAO.

Future Electronics

Datasheet26 pages5 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip LAN8770M-E/PRAVAO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.55
$ 3.55
Stock
107,749
82,071
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
Data Rate
100 Mbps
100 Mbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-23
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2020-04-23
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip LAN8770M-E/PRAVAO provided by its distributors.

LAN8770 Series 3.3 V 100 Base-T1 100 Mb/s SMT Ethernet Transceiver - VQFN-32
Ethernet PHY, 100Mbps, -40 to 125°C, VQFN-32, RoHS
Microchip SCT
Ethernet PHY Transceiver, 32 Pins, VQFN-EP
VQFN-32(5x5) Ethernet Transceivers ROHS
Ethernet Transceiver, 1-Trnsvr

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN8770M-EPRAVAO