Microchip LAN7431T/YXX

Ethernet Controller Single Chip 10/100/1000Mbps 3.3V 72-Pin SQFN T/R - Tape and Reel
$ 16.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN7431T/YXX.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Microchip SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 16.63
$ 5.803
$ 5.803
Stock
54,434
102,469
102,469
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
72
72
72
Data Rate
-
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
1.12 V
1.12 V
Max Supply Voltage
-
3.63 V
3.63 V

Supply Chain

Projected EOL Date2044-01-07
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2019-01-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip LAN7431T/YXX provided by its distributors.

Ethernet Controller Single Chip 10/100/1000Mbps 3.3V 72-Pin SQFN T/R - Tape and Reel
Low Power PCIe to Gigabit Ethernet Controller 1.8V/2.5V/3.3V 72-Pin VQFN EP T/R
Pcie 3.1 2.5Gt/S To Rgmii Ethernet Bridge. 72 Vqfn 10X10X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology LAN7431T/YXX
Tape & Reel (TR) S-XQCC-N72 GPIO ALSO HAVING NETWORK PROTOCOLS IEEE 802.3AZ; IEEE 802.1Q; IEEE 802.3X interface controller 1.8V 2.5V 3.3V 10mm 256MBps 0C~70C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN7431TYXX