Microchip KSZ9131MNXI-TR

Gigabit Ethernet Transceiver with GMII/MII Support 1-Channel 10/100/1000 Mbps 64-Pin QFN
$ 3.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9131MNXI-TR.

Microchip

Datasheet154 pages4 years ago
Datasheet146 pages5 years ago

Augswan

Alternate Parts

Price @ 1000
$ 3.111
$ 3.33
$ 3.33
Stock
126,462
191,988
191,988
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Data Rate
-
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
1.14 V
1.14 V
Max Supply Voltage
-
3.63 V
3.63 V

Supply Chain

Projected EOL Date2044-10-15
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2019-10-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ9131MNXI-TR provided by its distributors.

Gigabit Ethernet Transceiver with GMII/MII Support 1-Channel 10/100/1000 Mbps 64-Pin QFN
IC TXRX FULL/HALF 8/8 64QFN / 8/8 Transceiver Full, Half Gigabit Ethernet 64-QFN (8x8)
Gigabit Ethernet Transceiver With Gmii/Mii Support 64 Vqfn 8X8X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology KSZ9131MNXI-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.