
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 150-KSZ9131MNXC-CT-ND | 987 | 1 | Cut Tape | ||||||||
| TME | KSZ9131MNXC-TR | 0 | 1K | 18h | ||||||||
| Newark | KSZ9131MNXC-TR | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | KSZ9131MNXC-TR | 0 | 250 | Bulk | ||||||||
| Microchip | KSZ9131MNXC-TR | 0 | 1K | Tape & Reel | 2h |
Download Microchip KSZ9131MNXC-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip KSZ9131MNXC-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: