
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | KSZ9031RNXUB-TRVAO | 1,878 | 1K | Tape & Reel | 3h | |||||||
| Onlinecomponents.com | KSZ9031RNXUB-TRVAO | 0 | 1 | Bulk | ||||||||
| Weyland Electronics Group Pte. Ltd. | KSZ9031RNXUB-TRVAO | 1,872 | 1 | Tape & Reel | 3d | |||||||
| Win Source | WS-KSZ9031RNXUB-TRVAO | 22,275 | 6 | 7h | ||||||||
| Worldway Electronics | KSZ9031RNXUB-TRVAO | 20,104 | 7 | Tape & Reel | 2d |
Download Microchip KSZ9031RNXUB-TRVAO symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip KSZ9031RNXUB-TRVAO provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: