Microchip KSZ8893MBLI

IC ETHERNET SW 3PORT 3.3V 100BGA / Ethernet Switch 10/100 Base-FX/T/TX I²C, SPI Interface
$ 12.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8893MBLI.

Microchip

Datasheet110 pages4 years ago

SHENGYU ELECTRONICS

Microchip SCT

Electro Sonic

Farnell

Inventory History

3 month trend:
+50.87%

CAD Models

Download Microchip KSZ8893MBLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.06
$ 9
Stock
138,272
125,473
Authorized Distributors
3
4
Case/Package
LFBGA
-
Number of Pins
100
100
Data Rate
100 Mbps
100 Mbps
Number of Transceivers
2
2
Number of Ports
3
-
Min Supply Voltage
3.1 V
3.1 V
Max Supply Voltage
3.5 V
3.5 V

Supply Chain

Projected EOL Date2034-06-04
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 5 hours ago)

Related Parts

MicrochipKSZ8893MQLI
Ethernet Controller, Ethernet Switch, IEEE 802.3u, 3.1 V, 3.5 V, PQFP, 128 Pins
MicrochipKSZ8893MQL
Ethernet Switch 3-Port 10Mbps/100Mbps 128-Pin PQFP Tray - Trays
MicrochipKSZ8993M
Ethernet Switch 3-Port 100Mbps 128-Pin PQFP Tray / IC SWITCH 10/100 3PORT 128QFP
Texas InstrumentsDP83849IVS/NOPB
Ethernet TXRX Single Chip 2-Port 3.3V 10Mbps/100Mbps 80-Pin TQFP Tray
Texas InstrumentsDP83849IFVS/NOPB
Dual-Port 100Mbps Ethernet PHY Transceiver, Industrial Temp, TQFP
Texas InstrumentsDP83849CVS/NOPB
Commercial temperature, dual-port 10/100-Mbps Ethernet PHY transceiver 80-TQFP 0 to 70

Descriptions

Descriptions of Microchip KSZ8893MBLI provided by its distributors.

IC ETHERNET SW 3PORT 3.3V 100BGA / Ethernet Switch 10/100 Base-FX/T/TX I²C, SPI Interface
Integrated 3-Port 10/100 Managed Switch with PHYs LAN Switching Circuit, PBGA100
Ethernet Switch 3-Port 10Mbps/100Mbps 100-Pin LFBGA Tray
IC, TXRX, SW, 3 PORT, 100LFBGA; Data Rate:100Mbps; No. of Ports:3; Ethernet Type:IEEE 802.3, IEEE 802.3u; Supply Voltage Range:3.1V to 3.5V; Digital IC Case Style:LFBGA; No. of Pins:100; Interface Type:MII, RMII, SNI; Supply Current:120mA; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.