Microchip KSZ8864RMNUB-TR

Ethernet Switch 4-Port 1.4Gbps 64-Pin QFN T/R - Tape and Reel
$ 8.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8864RMNUB-TR.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Augswan

SHENGYU ELECTRONICS

CAD Models

Download Microchip KSZ8864RMNUB-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.23
$ 8.23
Stock
120,931
114,878
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
64
64
Data Rate
-
-
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-06-04
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ8864RMNUB-TR provided by its distributors.

Ethernet Switch 4-Port 1.4Gbps 64-Pin QFN T/R - Tape and Reel
IC ETHERENET SWITCH 64QFN / Ethernet Switch 10/100 Base-T/TX PHY MII, RMII Interface 64-QFN (8x8)
Ethernet Switches, 100Mbps, 3.3V, VQFN-64, RoHS
Microchip SCT
Autotmotive 4-Port 10/100 Switch w/ MII, RMII
SURFACE MOUNT POWER SPLITTER/COM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.