Microchip KSZ8864RMN

Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3.15 V, 3.45 V, QFN, 64 RoHS Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8864RMN.

element14 APAC

Datasheet111 pages14 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download Microchip KSZ8864RMN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.23
$ 8.23
Stock
71,139
112,917
112,917
Authorized Distributors
1
2
2
Number of Ports
-
-
-
Case/Package
QFN
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
3.3 V
-
-
Number of Pins
64
64
64
Data Rate
100 Mbps
-
-
Min Supply Voltage
3.15 V
-
-
Max Supply Voltage
3.45 V
-
-

Descriptions

Descriptions of Microchip KSZ8864RMN provided by its distributors.

Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3.15 V, 3.45 V, QFN, 64 RoHS Compliant: Yes
Ethernet Switch 4-Port 10Mbps/100Mbps 64-Pin QFN EP
SWITCH, ENET, 4PORT, 64QFN; Data Rate:100Mbps; No. of Ports:4; Ethernet Type:IEEE 802.3, IEEE 802.3u; Supply Voltage Range:3.15V to 3.45V; Digital IC Case Style:QFN; No. of Pins:64; Interface Type:MII Serial, RMII; Supply Current:54mA; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.