
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | KSZ8851-16MLLU-TR | 0 | 1K | Tape & Reel | 13h | |||||||
| Onlinecomponents.com | KSZ8851-16MLLU-TR | 0 | 1 | Bulk | ||||||||
| Worldway Electronics | KSZ8851-16MLLU-TR | 11,569 | 7 | Tape & Reel | 16h | |||||||
| IC Components Ltd. | KSZ8851-16MLLU-TR | 2,500 | 5d | |||||||||
| YIC International | KSZ8851-16MLLU-TR | 2,706 | 7d |
Download Microchip KSZ8851-16MLLU-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: