Microchip KSZ8091RNBCA

IC, TRX, PHY10/100, EEE / WOL, 32QFN; Data Rate: 100Mbps; Ethernet Type: IEEE 802.
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8091RNBCA.

Microchip

Datasheet62 pages5 years ago
Datasheet80 pages7 years ago
Datasheet0 pages0 years ago

element14 APAC

SHENGYU ELECTRONICS

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+52.40%

CAD Models

Download Microchip KSZ8091RNBCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.48
$ 1.84
Stock
282,224
519,400
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
32
32
Data Rate
100 Mbps
100 Mbps
Number of Transceivers
1
1
Number of Ports
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2039-01-29
Country of AssemblyTaiwan, Thailand
Country of FabricationSouth Korea
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MicrochipKSZ8091MNXCA
10Base-T/100Base-TX Physical Layer Transceiver | IC TXRX PHY 10/100 3.3V 32QFN
MicrochipKSZ8041RNL-TR
Ethernet Controller, 100 Mbps, Ieee 802.3U, 3.135 V, 3.465 V, Qfn, 32
MicrochipKSZ8041NL-TR
Single Chip Ethernet PHY Transceiver, 3.135 V to 3.465 V, 32 Pins, QFN-EP
Analog Devices78Q2123R/F
5A991.G 78Q2123 Tape & Reel (TR) IEEE 802.3 interface driver 125mV 0.11mA 5mm 100Mbps
Analog Devices78Q2123/F
e3 78Q2123 Tray IEEE 802.3 interface transceiver 3.3V 110mA 188.609377mg 100Mbps
Analog Devices78Q2133/F
10/100BASE-TX Transceiver | IC TXRX ETHERNET 32QFN

Descriptions

Descriptions of Microchip KSZ8091RNBCA provided by its distributors.

IC, TRX, PHY10/100, EEE / WOL, 32QFN; Data Rate: 100Mbps; Ethernet Type: IEEE 802.
Microchip 100Mbit/sEthernet Transceiver, QFNencapsulation, 32Pin, 5 x 5 x 0.95mm
10/100 BASE-TX Physical Layer Transceiver, EEE, WOL
Ethernet PHY, 100Mbps, -40 to 85°C, VQFN-32, RoHS
Microchip SCT
Transceiver QFN-32-EP(5x5) Ethernet ICs ROHS
KSZ8091 Tray MII RMII Active interface transceiver 3.465V 800mum 100Mbps 0C~70C
Ethernet Network Integrated Circuits; MICROCHIP; KSZ8091RNBCA; 1.71 V - 3.465 V; 100 Mbps; Ethernet; 1 mm
PHY 1-CH 10Mbps/100Mbps 3.3V 32-Pin QFN EP Tray
Ethernet ICs 10/100 PHY EEE & WOL, 0.11u
Ethernet Transceiver, 1-Trnsvr

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.