Microchip KSZ8041RNL-TR

Ethernet Controller, 100 Mbps, Ieee 802.3U, 3.135 V, 3.465 V, Qfn, 32
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8041RNL-TR.

Microchip

Datasheet58 pages8 years ago
Datasheet63 pages9 years ago
Datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+39.19%

CAD Models

Download Microchip KSZ8041RNL-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 2.363
$ 2.363
Stock
500,240
393,168
393,168
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
32
32
32
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2039-02-08
Country of AssemblyTaiwan, Thailand
Country of FabricationSouth Korea
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

Microchip 10 Mbps, 100 Mbps Ethernet Transceiver, QFN, IEEE 802.3, 32-Pin, 5 × 5 × 0.95mm
Microchip 10 Mbps, 100 Mbps Ethernet Transceiver, QFN, IEEE 802.3, 32-Pin, 5 × 5 × 0.95mm
MicrochipKSZ8041NL-TR
Single Chip Ethernet PHY Transceiver, 3.135 V to 3.465 V, 32 Pins, QFN-EP
Microchip 10/100Mbps Ethernet Transceiver, IEEE 802.3, QFN, 32-Pin, 5mm × 5mm × 0.95mm
Ethernet ICs/KSZ8081 Series 2.5 V 10 Base-T/100 Base-TX Physical Layer Transceiver - QFN-24
Analog Devices78Q2123/F
e3 78Q2123 Tray IEEE 802.3 interface transceiver 3.3V 110mA 188.609377mg 100Mbps

Descriptions

Descriptions of Microchip KSZ8041RNL-TR provided by its distributors.

Ethernet Controller, 100 Mbps, Ieee 802.3U, 3.135 V, 3.465 V, Qfn, 32
KSZ8041 Tape & Reel (TR) RMII Active interface transceiver 3.465V 53mA 850mum 100Mbps
Ethernet PHY, 100Mbps, -40 to 85°C, VQFN-32, RoHS
Microchip SCT
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 32-Pin QFN EP T/R
1 3.135V 3.465V 10Mbps,100Mbps MLF-32 SMD mount,glue mount 5mm*5mm*850μm
10/100 BASE-TX Physical Layer Transceiver
Ethernet Transceiver, 1-Trnsvr, CMOS
QFN-32 Buffer/Driver/Transceiver ROHS
ENET TXRX, IEEE 802.3U, 100MBPS, QFN-32
DATACOM ETHERNET TRANSCEIVER QCC32
KSZ8041RNL Series Surface Mount Phy - MLF-32
ENET TXRX, IEEE 802.3U, 100MBPS, QFN-32; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3u; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: QFN; No. of Pins: 32Pins; IC Interface Type: RMII; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Logic Case Style: MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8041RNL TR
  • KSZ8041RNLTR