Microchip KSZ8091MNXCA

10Base-T/100Base-TX Physical Layer Transceiver | IC TXRX PHY 10/100 3.3V 32QFN
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8091MNXCA.

Microchip

Datasheet62 pages5 years ago
Datasheet80 pages7 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-0.48%

CAD Models

Download Microchip KSZ8091MNXCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 1.7
Stock
159,621
408,400
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
32
32
Data Rate
100 Mbps
100 Mbps
Number of Transceivers
-
1
Number of Ports
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2039-02-21
Country of AssemblyTaiwan, Thailand
Country of FabricationSouth Korea
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

Microchip 10 Mbps, 100 Mbps Ethernet Transceiver, QFN, IEEE 802.3, 32-Pin, 5 × 5 × 0.95mm
Microchip 10 Mbps, 100 Mbps Ethernet Transceiver, QFN, IEEE 802.3, 32-Pin, 5 × 5 × 0.95mm
MicrochipKSZ8041NL-TR
Single Chip Ethernet PHY Transceiver, 3.135 V to 3.465 V, 32 Pins, QFN-EP
Microchip 10/100Mbps Ethernet Transceiver, IEEE 802.3, QFN, 32-Pin, 5mm × 5mm × 0.95mm
MicrochipKSZ8041RNL-TR
Ethernet Controller, 100 Mbps, Ieee 802.3U, 3.135 V, 3.465 V, Qfn, 32
Ethernet ICs/KSZ8081 Series 2.5 V 10 Base-T/100 Base-TX Physical Layer Transceiver - QFN-24

Descriptions

Descriptions of Microchip KSZ8091MNXCA provided by its distributors.

10Base-T/100Base-TX Physical Layer Transceiver | IC TXRX PHY 10/100 3.3V 32QFN
Ethernet PHY 10/100 Mbps, 100Mbps, 3.465V, IEEE 802.3u, WAKE_EXTERNAL
Ethernet PHY, 100Mbps, -40 to 85°C, VQFN-32, RoHS
Microchip SCT
PHY 1-CH 10Mbps/100Mbps 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
Transceiver QFN-32-EP(5x5) Ethernet ICs ROHS
10/100 BASE-TX Physical Layer Transceiver, EEE, WOL
1.2V 3.3V 10Mbps 100Mbps QFN SMD 5mm × 5mm × 850μm
Ethernet Transceiver, 1-Trnsvr, CMOS
IC, TRX, PHY10/100, EEE / WOL, 32QFN
IC, TRX, PHY10/100, EEE / WOL, 32QFN; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: QFN; No. of Pins: 32Pins; IC Interface Type: MII; Operating

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.