Microchip KSZ8091MLXIA

IC TRANSCEIVER FULL 1/1 48LQFP 1/1 Transceiver Full Ethernet 48-LQFP (7x7)
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8091MLXIA.

Microchip

Datasheet62 pages5 years ago
Datasheet0 pages0 years ago
Datasheet80 pages7 years ago

Augswan

Electro Sonic

Inventory History

3 month trend:
-17.16%

CAD Models

Download Microchip KSZ8091MLXIA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 1.19
Stock
167,448
32,299
Authorized Distributors
6
1
Case/Package
LQFP
LQFP
Number of Pins
48
48
Data Rate
100 Mbps
-
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
1.71 V
-
Max Supply Voltage
3.465 V
-

Supply Chain

Projected EOL Date2039-10-19
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ8081MLXIA
Ethernet Controller, Single Chip Ethernet PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, QFN
MicrochipKSZ8081MLXCA
Ethernet Controller, PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP, 48 Pins
NXP SemiconductorsSC16C550BIB48,151
IC UART SINGLE W/FIFO 48-LQFP / UART IC 1, UART Channel 16 Byte 48-LQFP (7x7)
Texas InstrumentsTL16C550CPTR
Single UART with 16-Byte FIFOs and Auto Flow Control 48-LQFP 0 to 70
Texas InstrumentsTL16C550DIPT
IC ASYNC COMM ELEMENT 48-LQFP "UART IC 1, UART Channel 16 Byte 48-LQFP (7x7)"
NXP SemiconductorsSC16C550BIB48,128
SC16C550B Series 5 V 48 MHz 3 Mbit/s Surface Mount UART W/16-byte FIFO - LQFP-48

Descriptions

Descriptions of Microchip KSZ8091MLXIA provided by its distributors.

IC TRANSCEIVER FULL 1/1 48LQFP 1/1 Transceiver Full Ethernet 48-LQFP (7x7)
1 1.71V,2.375V,3.135V 1.89V,2.625V,3.465V 10Mbps,100Mbps LQFP-48 SMD mount 7mm*7mm*1.4mm
8542.39.00.01 KSZ8091 Tray Ethernet interface transceiver 3.3V 7mm -40C~85C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.