Microchip KSZ8091MLXCA-TR

Ethernet PHY, 100Mbps, -40 to 85°C, LQFP-48, RoHS
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8091MLXCA-TR.

Microchip

Datasheet62 pages5 years ago
Datasheet0 pages0 years ago
Datasheet80 pages7 years ago

CAD Models

Download Microchip KSZ8091MLXCA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 1.7
Stock
32,299
162,035
Authorized Distributors
1
6
Case/Package
LQFP
LQFP
Number of Pins
48
48
Data Rate
-
100 Mbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
-
1.71 V
Max Supply Voltage
-
3.465 V

Supply Chain

Projected EOL Date2044-03-08
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ8091MLXCA-TR provided by its distributors.

Ethernet PHY, 100Mbps, -40 to 85°C, LQFP-48, RoHS
10/100 BASE-TX Physical Layer Transceiver, EEE, WOL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.