NXP Semiconductors SC16C550BIB48,128

SC16C550B Series 5 V 48 MHz 3 Mbit/s Surface Mount UART W/16-byte FIFO - LQFP-48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16C550BIB48,128.

SHENGYU ELECTRONICS

Datasheet49 pages11 years ago

IHS

iiiC

CAD Models

Download NXP Semiconductors SC16C550BIB48,128 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-06-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-02-02
LTD Date2025-02-02

Related Parts

Texas InstrumentsTL16C550DIPT
Asynchronous Communications Element With Autoflow Control 48-LQFP -40 to 85
Texas InstrumentsTL16C550DPT
Asynchronous Communications Element With Autoflow Control 48-LQFP 0 to 70
Texas InstrumentsTL16C550DPTR
Asynchronous Communications Element With Autoflow Control 48-LQFP 0 to 70

Descriptions

Descriptions of NXP Semiconductors SC16C550BIB48,128 provided by its distributors.

SC16C550B Series 5 V 48 MHz 3 Mbit/s Surface Mount UART W/16-byte FIFO - LQFP-48
UART 1-CH 16Byte FIFO 2.5V/3.3V/5V 48-Pin LQFP T/R
Serial I/O Controller, 1 Channel(s), 0.375MBps, CMOS, PQFP48
UART 1CH 16Byte FIFO 2.5V3.3V5V 48P LQFP
RS APAC
Tape & Reel (TR) S-PQFP-G48 ALSO OPERATES AT 2.5V SUPPLY 0.375MBps interface UART 85C 7mm 48MHz 16Byte
UART Interface IC 16CB 2.5V-5V 1CH UART 16B FIFO
Ic, Single Uart, Fifo 3Mbps 5.5V Lqfp-48; No. Of Channels:1 Channel; Data Rate:3Mbps; Supply Voltage Min:2.25V; Supply Voltage Max:2.75V; Interface Case Style:Lqfp; No. Of Pins:48Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp SC16C550BIB48,128

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP