Texas Instruments TL16C550CPTR

Single UART with 16-Byte FIFOs and Auto Flow Control 48-LQFP 0 to 70
$ 3.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C550CPTR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Mouser

Future Electronics

Augswan

Inventory History

3 month trend:
+18.56%

CAD Models

Download Texas Instruments TL16C550CPTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.142
$ 3.611
$ 3.611
Stock
1,903,247
223,475
223,475
Authorized Distributors
4
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Channels
1
1
1
Data Rate
1 Mbps
1 Mbps
1 Mbps
Memory Size
16 B
16 B
16 B
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL16C550DPT
Asynchronous Communications Element With Autoflow Control 48-LQFP 0 to 70
Texas InstrumentsTL16C550DIPT
1Mbps yes yes yes 10mA 1,UART 2.25V 5.5V 16B QFP SMD mount 7mm*7mm*1.4mm

Descriptions

Descriptions of Texas Instruments TL16C550CPTR provided by its distributors.

Single UART with 16-Byte FIFOs and Auto Flow Control 48-LQFP 0 to 70
1Mbps 10mA 1 UART 3V-5.25V 16B LQFP-48 SMD 1.6mm H
UART 1-CH 16byte FIFO 3.3V/5V 48-Pin LQFP T/R
Serial I/O Controller, 1 Channel(s), 0.125MBps, MOS, PQFP48
Uart, 16Byte Fifo, 1 Channel, 1Mbps, 3.6V, Lqfp-48
16Byte 1 LQFP-48(7x7) UART ROHS
UARTs Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl
Tape & Reel (TR) EAR99 ALSO OPERATES AT 3.3V SUPPLY AT 14.9MHZ 0.125MBps interface UART 8mA -40C 7mm 16MHz
TL16C550C SINGLE UART WITH 16-BY
ASYNC COMM ELEMENT, 1MBPS, LQFP-48
ASYNC COMM ELEMENT, 1MBPS, LQFP-48; No. of Channels:1 Channel; Data Rate:1Mbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:LQFP; No. of Pins:48Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); No. of Channels:1Channels

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.