Microchip KSZ8081MLXCA TR

Ethernet Controller, 100 Mbps, IEEE 802.3, 3.135 V, 3.465 V, LQFP, 48
$ 0.988
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8081MLXCA TR.

element14 APAC

Datasheet0 pages0 years ago

Farnell

Related Parts

MicrochipKSZ8041MLL
KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX - LQFP-48
MicrochipKSZ8041MLL-TR
Ethernet ICs 3.3V, 10Base-T/100Base-TX Physical Layer Transceiver with MII Support - Lead Free

Descriptions

Descriptions of Microchip KSZ8081MLXCA TR provided by its distributors.

Ethernet Controller, 100 Mbps, IEEE 802.3, 3.135 V, 3.465 V, LQFP, 48
PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP T/R
IC, TRX, PHY 10/100, 48LQFP; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: LQFP; No. of Pins: 48Pins; IC Interface Type: MII; Operating Temperat

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.