Microchip KSZ8041MLL

KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX - LQFP-48
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8041MLL.

Microchip

Datasheet63 pages9 years ago
Datasheet0 pages0 years ago
Datasheet58 pages9 years ago

SHENGYU ELECTRONICS

Future Electronics

iiiC

Inventory History

3 month trend:
+1.34%

CAD Models

Download Microchip KSZ8041MLL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-04
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ8081MLXCA
Ethernet Controller, PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP, 48 Pins
Ethernet Controller, Single Chip Ethernet PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP
Texas InstrumentsDP83620SQ/NOPB
Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with JTAG & fiber support 48-WQFN -40 to 85
Texas InstrumentsDP83620SQX/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin WQFN EP T/R / IC TXRX PHY IEEE 1PORT 48WQFN

Descriptions

Descriptions of Microchip KSZ8041MLL provided by its distributors.

KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX - LQFP-48
Ethernet Txrx, 100Mbps, Lqfp-48; |Microchip Technology KSZ8041MLL
Ethernet PHY, 100Mbps, -40 to 85°C, LQFP-48, RoHS
Microchip SCT
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48
Transceiver LQFP-48(7x7) Ethernet ICs ROHS
3.135V 3.465V 10Mbps 100Mbps LQFP-48 SMD 7mm × 7mm × 1.4mm
DATACOM ETHERNET TRANSCEIVER PQFP48
e3 KSZ8041 Tray MII interface driver 3.3V 58.3mA 1.45mm 100Mbps
Conn SOJ Socket SKT 32 POS 1.27mm Solder ST SMD Tube
IC PHY 1-CH 10MBPS/100MBPS 48-PIN LQFP
IC TRANSCEIVER FULL 1/1 48LQFP
ETHERNET TXRX, 100MBPS, LQFP-48; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: LQFP; No. of Pins: 48Pins; IC Interface Type: MII; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Logic Case Style: LQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.