Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip KSZ8041NL

Ethernet Controller, 100 Mbps, IEEE 802.3u, 3.3 V, QFN, 32
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8041NL.

Microchip

Datasheet63 pages8 years ago
Datasheet0 pages0 years ago
Datasheet58 pages8 years ago

TME

iiiC

Inventory History

3 month trend:
+2.37%

CAD Models

Download Microchip KSZ8041NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.06
$ 2.395
$ 2.395
Stock
210,909
1,146,616
1,146,616
Authorized Distributors
3
6
6
Number of Ports
1
-
-
Case/Package
-
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
-
3.3 V
3.3 V
Number of Pins
32
32
32
Data Rate
100 Mbps
100 Mbps
100 Mbps
Min Supply Voltage
-
3.135 V
3.135 V
Max Supply Voltage
3.3 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2034-09-30
Country of AssemblyTaiwan, Thailand
Country of FabricationSouth Korea
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip USB3340-EZK-TR; USB Transceiver; USB 2.0 at 480Mbit/s; 5.5V; 32-Pin QFN
MicrochipKSZ8061RNDW
IC TRANSCEIVER FULL 1/1 32QFN / 1/1 Transceiver Full Ethernet 32-QFN (5x5)
MicrochipUSB3340-EZK
USB334X Series 1.8 to 3.3 V Multi-frequency USB 2.0 Transceiver - QFN-32
Analog Devices73S8010C-IM/F
Smart Card Interface | IC SMART CARD INTERFACE 32-QFN
Analog Devices78Q2123/F
e3 78Q2123 Tray IEEE 802.3 interface transceiver 3.3V 110mA 188.609377mg 100Mbps
Analog Devices73S8023C-IM/F
Smart Card Interface 32-Pin QFN EP

Descriptions

Descriptions of Microchip KSZ8041NL provided by its distributors.

Ethernet Controller, 100 Mbps, IEEE 802.3u, 3.3 V, QFN, 32
1 3.135V 3.465V 10Mbps 100Mbps QFN-32 SMD 5mm × 5mm × 850μm
PHY 1-CH 10Mbps/100Mbps 3.3V 32-Pin QFN EP Tray
Ethernet PHY, 100Mbps, -40 to 85°C, VQFN-32, RoHS
Microchip SCT
10/100 BASE-TX Physical Layer Transceiver
Ethernet Transceiver, 1-Trnsvr, CMOS
DATACOM ETHERNET TRANSCEIVER QCC32
10BASE-T/100BASE ETHERNET TRX, SMD; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3u; Supply Voltage Min: -; Supply Voltage Max: 3.3V; Controller IC Case Style: QFN; No. of Pins: 32Pins; IC Interface Type: MII, RMII; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2018); No. of Ports: 1Ports; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8041NL.