Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip KSZ8001L-TR

KSZ8001L Series 3.3 V 10/100BASE-T/TX/FX Physical Layer Transceiver - LQFP-48
$ 4.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8001L-TR.

Microchip

Datasheet51 pages7 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Future Electronics

iiiC

Inventory History

3 month trend:
-68.91%

CAD Models

Download Microchip KSZ8001L-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.666
$ 4.83
$ 4.83
Stock
232,134
274,438
274,438
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
-
1
1
Number of Ports
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2034-09-27
Country of AssemblyMalaysia, Taiwan
Country of FabricationTaiwan, United States of America
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ8721BL
Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8721BL
MicrochipKSZ8721CL
Microchip 10/100Mbps Ethernet Transceiver, LQFP, 100BASE-FX/TX, 10BASE-T, 48-Pin, 7x7x1.4mm
MicrochipKSZ8721BL-TR
KSZ8721B Series 2.5 V 10/100 Base TX/FX Physical Layer Transceiver - LQFP-48
Texas InstrumentsDP83848IVV/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP
Texas InstrumentsDP83848IVVX/NOPB
Vend 05680 National Semiconductor Rohs Compliant: Yes |TEXAS INSTRUMENTS DP83848IVVX/NOPB
Texas InstrumentsDP83848CVVX/NOPB
EAR99 DP83848 Tape & Reel (TR) Ethernet interface transceiver 3.3V 92mA 181.692094mg 100Mbps

Descriptions

Descriptions of Microchip KSZ8001L-TR provided by its distributors.

KSZ8001L Series 3.3 V 10/100BASE-T/TX/FX Physical Layer Transceiver - LQFP-48
1 1.8V 1.89V,3.465V 10Mbps,100Mbps LQFP-48 SMD mount,glue mount 7mm*7mm*1.4mm
IC TRANSCEIVER FULL 48LQFP "Transceiver Full MII, RMII, SMII 48-LQFP (7x7)"

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8001L TR
  • KSZ8001LTR