Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip KSZ8721CL

Microchip 10/100Mbps Ethernet Transceiver, LQFP, 100BASE-FX/TX, 10BASE-T, 48-Pin, 7x7x1.4mm
$ 4.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8721CL.

SHENGYU ELECTRONICS

Datasheet33 pages21 years ago

Microchip

Upverter

element14 APAC

Future Electronics

Inventory History

3 month trend:
-52.43%

CAD Models

Download Microchip KSZ8721CL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.084
$ 4.135
Stock
117,087
129,393
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
48
48
Data Rate
100 Mbps
100 Mbps
Number of Transceivers
1
-
Number of Ports
-
-
Min Supply Voltage
2.5 V
-
Max Supply Voltage
3.3 V
-

Supply Chain

Projected EOL Date2034-04-07
Country of AssemblyMalaysia, Taiwan
Country of FabricationTaiwan, United States of America
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ8721BL
Microchip Ethernet Transceiver, 10/100 Mbps, 100BASE-FX/TX, 10BASE-T, 48-Pin LQFP, 7x7x1.4mm
MicrochipKSZ8081MLXCA
Ethernet Controller, PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP, 48 Pins
Texas InstrumentsDP83848IVV/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP
Texas InstrumentsDP83848IVVX/NOPB
Vend 05680 National Semiconductor Rohs Compliant: Yes |TEXAS INSTRUMENTS DP83848IVVX/NOPB
MicrochipKSZ8041MLL
KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX - LQFP-48
Texas InstrumentsDP83848CVVX/NOPB
Texas Instruments 10/100Mbps Ethernet Transceiver, LQFP Package, 48-Pin

Descriptions

Descriptions of Microchip KSZ8721CL provided by its distributors.

Microchip 10/100Mbps Ethernet Transceiver, LQFP, 100BASE-FX/TX, 10BASE-T, 48-Pin, 7x7x1.4mm
MICREL SEMICONDUCTOR KSZ8721CL Ethernet Controller, IEEE 802.3u, LQFP, 48 Pins
IC, TXRX, PHY, 10/100, 3.3V, 48LQFP; Data Rate: -; Ethernet Type: IEEE 802.3u; Supply Voltage Min: -; Supply Voltage Max: -; Controller IC Case Style: LQFP; No. of Pins: 48Pins; IC Interface Type: MII, RMII; Operating Temperatu

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.