Microchip JANTXV1N6468US

1N646X Series 500 W 78.5 Vcl Uni-Directional TVS Diode - MELF
$ 22.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip JANTXV1N6468US.

Inventory History

3 month trend:
+7.30%

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipJANTX1N6468US
Diode TVS Single Uni-Dir 51.6V 500W 2-Pin E-MELF Bag
Microchip1N6468US
1N646X Series 500 W 78.5 Vcl Uni-Directional TVS Diode - MELF
Microchip1N6468
54V Uni-Directional Tvs Smt B-Body Rohs Compliant: Yes |Microchip Technology 1N6468
LittelfuseP4KE6.8
Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL
LittelfuseSACB5.0
SACB Series 7.6 V 500 W Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseSA36A
SA Series 3 W 44.2 V Uni-Directional Through Hole TVS Diode - DO-204AC

Descriptions

Descriptions of Microchip JANTXV1N6468US provided by its distributors.

1N646X Series 500 W 78.5 Vcl Uni-Directional TVS Diode - MELF
Diode TVS Single Uni-Dir 51.6V 500W 2-Pin E-MELF Bag
54V Uni-Directional Tvs Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip Technology JANTXV1N6468US
Uni-Directional TVS _ B-Body Sq. Melf
TVS DIODE 51.6VWM 78.5VC SQ-MELF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.