Microchip JANTXV1N6463US

Diode TVS Single Uni-Dir 12V 500W 2-Pin E-MELF Bag
$ 19.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip JANTXV1N6463US.

Microchip

Datasheet11 pages2 years ago
Datasheet11 pages2 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipJANTX1N6463
13.6V Uni-Directional Tvs Smt B-Body Rohs Compliant: Yes |Microchip Technology JANTX1N6463
MicrochipJANTX1N6463US
JANTX Series 13.6 V 500 W Unidirectional TVS Diode - SQ-MELF
Microchip1N6463
13.6V Uni-Directional Tvs Smt B-Body Rohs Compliant: Yes |Microchip Technology 1N6463
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
SM6T15A Series 27.2 V Uni-Directional SMT Transient Voltage Suppressor -DO-214AA
LittelfuseSMDJ13A
SMDJ Series 3000 W 13 V 21.5 Vcl SMT Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Microchip JANTXV1N6463US provided by its distributors.

Diode TVS Single Uni-Dir 12V 500W 2-Pin E-MELF Bag
Uni-Directional TVS _ B-Body Sq. Melf
13.6V Uni-Directional Tvs Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip Technology JANTXV1N6463US
TVS DIODE 12VWM 22.6VC B SQ-MELF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.