Microchip JANTXV1N4106UR-1

Diode Zener Single 12V 5% 500mW 2-Pin DO-213AA Bag
$ 10.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip JANTXV1N4106UR-1.

Microchip

Datasheet14 pages7 years ago
Datasheet6 pages12 years ago

Future Electronics

Inventory History

3 month trend:
+43.20%

CAD Models

Download Microchip JANTXV1N4106UR-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.83
$ 9.1
Stock
72,229
50,721
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
12 V
12 V
Tolerance
-
-
Power Dissipation
500 mW
500 mW
Impedance
-
-
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
-

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Diodes Inc.DDZ9699-7
Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R
Diode Zener Single 12V 5% 500mW Automotive 2-Pin Quadro MELF SOD-80 T/R
MicrochipCDLL4106
Diode Zener Single 12V 5% 500mW 2-Pin DO-213AA Bag
JANTX Series 12 V ±5% 500 mW Glass Surface Mount Zener Diode - DO-213AA
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional
Microchip1N5532BUR-1
1N5532BUR Series 12 V 200 mA Surface Mount Low Voltage Zener Diode - DO-213AA

Descriptions

Descriptions of Microchip JANTXV1N4106UR-1 provided by its distributors.

Diode Zener Single 12V 5% 500mW 2-Pin DO-213AA Bag
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Non-Compliant Surface Mount 250 µA 12 V 2 Production (Last Updated: 1 month ago) 500 mW
12V 200 Ohms Round-End Voltage Regulator Rohs Compliant: Yes |Microchip Technology JANTXV1N4106UR-1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JANTXV1N4106UR1