What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip JANTX1N827-1

JANTX Series 6.2 V ±5 % 500 mW Through Hole Zener Reference Diode - DO-35

$ 6.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip JANTX1N827-1.

Microchip

Datasheet3 pages22 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-6.26%

CAD Models

Download Microchip JANTX1N827-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip1N823
1N823 Series 6.2 V ±5% 500 mW Surface Mount Zener Reference Diode - DO-35
Diode Zener Single 6.8V 5% 500mW 2-Pin DO-35 Ammo
Microchip1N827A
1N827A Series 6.2 V ± 5% Temperature Compensated Zener Reference Diode - DO-35
Microchip1N825
Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 Bag
onsemi1N5230BTR
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 2muA @ 1V 500mW 1.2V
onsemi1N5230B
1N5230 Series 500 mW 4.7 V 200 mA Through Hole Zener Diode - DO-35
onsemiBZX79C6V2
ZENER DIODE Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
DIODE ZENER 6.2V 1.3W DO41 / Zener Diode 6.2 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
onsemiBZX85C6V2
BZX85C Series 1 W 6.2 V 200 mA Through Hole Zener Diode - DO-41
DIODE, ZENER, VR 6.2V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 730MA, PD 1.3W
onsemi1N5234BTR
Diode Zener Single 6.2 Volt 5% 500mW 2-Pin DO-35 Tape and Reel
Diode Zener Single 6.2V 5% 500mW Automotive 2-Pin DO-35

Descriptions

Descriptions of Microchip JANTX1N827-1 provided by its distributors.

JANTX Series 6.2 V ±5 % 500 mW Through Hole Zener Reference Diode - DO-35
Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 Bag
6.2 & 6.55 Volt Temperature Compensated 6.2 & 6.55 Volt Temperature Compensated | DIODE ZENER 6.2V 500MW DO35
2μA 6.2V 15Ω 500mW DO-204AH,DO-35 Through hole mounting
5.9-6.5V 7.5Ma 15 Ohmstemperature Compensated Tht Rohs Compliant: Yes |Microchip Technology JANTX1N827-1
Temperature Compensated _ DO-35

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JANTX1N8271