onsemi 1N5234BTR

Diode Zener Single 6.2 Volt 5% 500mW 2-Pin DO-35 Tape and Reel
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5234BTR.

IHS

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
+1.55%

CAD Models

Download onsemi 1N5234BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.033
$ 0.033
Stock
3,262,610
1,061,174
1,061,174
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
7 Ω
7 Ω
7 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemi1N5234B
Zener Diode Single 6.2V 5% 7Ohm 500mW 2-Pin DO-35 Bag / DIODE ZENER 6.2V 500MW DO35
onsemi1N5233BTR
1N5233 Series 500 mW 6 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5233B
FAIRCHILD SEMICONDUCTOR 1N5233B Zener Single Diode, 6 V, 500 mW, DO-35, 5 %, 2 Pins, 200 C
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
±5% 5μA 6V 7Ω 500mW Freestanding DO-204AH,DO-35 Through hole mounting 3.9mm*1.7mm*1.7mm
Zener Diode Single 5.6V 5% 11Ohm 500mW Automotive 2-Pin DO-35 Ammo

Descriptions

Descriptions of onsemi 1N5234BTR provided by its distributors.

Diode Zener Single 6.2 Volt 5% 500mW 2-Pin DO-35 Tape and Reel
5Ã×A@4V ©I5% 7´Î 5.89V~6.51V 500mW 6.2V AXIAL LEAD Zener Diodes ROHS
Diode Zener Single 6.2 V ±5 % 500 mW - DO-35
Zener 0.5W 6.2 V; 5% Tolerance (Tape & Reel)
6.2V 500Mw 5% Zener Do35 Rohs Compliant: Yes
Zener Diodes 6.2V, 0.5W Zener
ZENER DIODE, 0.5W, 6.2V, DO-204AH; Zener Voltage Vz Typ:6.2V; Power Dissipation Pd:500mW; Diode Case Style:DO-204AH; Zener Tolerance ±:5%; No. of Pins:2Pins; Operating Temperature Max:200°C; Product Range:1N52xxB Series;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5234B(T/R)
  • 1N5234BTR.