onsemi BZX79C6V8-T50A

Diode Zener Single 6.8V 5% 500mW 2-Pin DO-35 Ammo
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX79C6V8-T50A.

IHS

Datasheet6 pages2 years ago
Datasheet4 pages21 years ago

Master Electronics

TME

Fairchild Semiconductor

Mouser

Inventory History

3 month trend:
-0.22%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35 Ammo
DIODE ZENER 7.5V 500MW DO35 / Zener Diode 7.5 V 500 mW ±5% Through Hole DO-35 (DO-204AH)
Diode Zener Single 8.2V 5% 500mW 2-Pin DO-35 Ammo
Diode Zener Single 7.45V 5% 500mW 2-Pin DO-35 Ammo
Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 6.8V 6% 500mW 2-Pin DO-35 Ammo

Descriptions

Descriptions of onsemi BZX79C6V8-T50A provided by its distributors.

Diode Zener Single 6.8V 5% 500mW 2-Pin DO-35 Ammo
DIODE ZENER 6.8V 500MW DO204AH
5% 2¦ÌA 6.8V 15¦¸ 500mW DO-35 4.56mm*1.91mm*1.91mm
Zener Diode, 6.8V, 0.5W, Do-35; Zener Voltage Nom:6.8V; Power Dissipation:500Mw; Diode Case Style:Do-35 (Do-204Ah); No. Of Pins:2Pins; Operating Temperature Max:200°C; Diode Mounting:Through Hole; Product Range:Bzx79 Series Rohs Compliant: Yes |Onsemi BZX79C6V8-T50A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX79C6V8T50A
  • BZX79C6V8_T50A