What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip 1N827A

DIODE ZENER 6.2V 500MW DO35 Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)

$ 6.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N827A.

Future Electronics

Datasheet3 pages22 years ago

Microchip

TME

Arrow Electronics

Verical

Inventory History

3 month trend:
+266%

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, DO-35
Microchip1N825A
DIODE ZENER 6.2V 500MW DO35 Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 T/R
Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 Ammo
MicrochipJANTX1N823-1
DIODE ZENER 6.2V 500MW DO35 Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)

Descriptions

Descriptions of Microchip 1N827A provided by its distributors.

DIODE ZENER 6.2V 500MW DO35 Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Temperature Compensated _ DO-35
Zener Diode Single 6.2V 5% 10Ohm 500mW 2-Pin DO-35 Bag
DIODE; ZENER; 6.2V; DO-35 TC .001 ZZT 10 OHMS
5.9-6.5V 7.5Ma 10 Ohmstemperature Compen; |Microchip Technology 1N827A

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.