Microchip JAN1N5622

1000A 1V Std Rectifier Tht A-Body Rohs Compliant: Yes |Microchip Technology JAN1N5622
$ 5.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip JAN1N5622.

Future Electronics

Datasheet3 pages19 years ago

Inventory History

3 month trend:
+0.04%

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Diode Standard Recovery Rectifier 400V 0.8A 2-Pin DO-204AL Ammo
MicrochipJANTXV1N5618
600V 1A Std Rectifier Tht A-Body Rohs Compliant: Yes |Microchip Technology JANTXV1N5618
MicrochipJANTX1N5622
1000A 1V Std Rectifier Tht A-Body Rohs Compliant: Yes |Microchip Technology JANTX1N5622
MicrochipJAN1N5618
600V 1A Std Rectifier Tht A-Body Rohs Compliant: Yes |Microchip Technology JAN1N5618
Diode Standard Recovery Rectifier 1.6KV 1A 2-Pin DO-15 T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 1600V V(RRM), Silicon, DO-204AC

Descriptions

Descriptions of Microchip JAN1N5622 provided by its distributors.

1000A 1V Std Rectifier Tht A-Body Rohs Compliant: Yes |Microchip Technology JAN1N5622
Diode Switching 1KV 1A 2-Pin Case A Bag
Std Rectifier _ A-Body
DIODE GEN PURP 1KV 1A AXIAL
Jan Mil spec Diode
30A 2¦Ìs 500nA 1A

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.