Microchip HV5308PJ-B-G-M903

32-CHANNEL, W/hi-volt Cmos Outputs, 80V 44 Plcc 16.6X16.6X4.4MM T/r Rohs Compliant: Yes
$ 5.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HV5308PJ-B-G-M903.

Microchip

Datasheet17 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.82%

CAD Models

Download Microchip HV5308PJ-B-G-M903 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.719
$ 3.36
Stock
97,291
19,399
Authorized Distributors
6
2
Display Type
-
-
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
Shift Register
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
-
10.8 V
Max Supply Voltage
-
13.2 V
Case/Package
PLCC
PLCC
Number of Pins
44
44

Supply Chain

Projected EOL Date2034-10-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipHV9308PJ-G
HV9308 EL DISPLAY DRIVER ROHS3Compliant Tube shift register 110ns 2.386605g 8MHz 5V
MicrochipHV5222PJ-G
HV5222 EL DISPLAY DRIVER ROHS3Compliant Tube shift register 100ns 100muA 2.386605g 8MHz
MicrochipHV5408PJ-B-G
HV5408 AC PLASMA DISPLAY DRIVER ROHS3Compliant Tube shift register 500ns 15mA 2.386605g 8MHz

Descriptions

Descriptions of Microchip HV5308PJ-B-G-M903 provided by its distributors.

32-CHANNEL, W/hi-volt Cmos Outputs, 80V 44 Plcc 16.6X16.6X4.4MM T/r Rohs Compliant: Yes
Shift Register, HV5308, Serial to Parallel, 1 Element, 32 -Bit, 44 Pins, PLCC
HV5308B Series 13.2 V SMT 32-Channel Serial to Parallel Converter - PLCC-44

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.