Microchip HCS512T/SO

HCS512 Series 4 V to 6 V SMT KEELOQ Code Hopping Encoder - SOIC-18
$ 4.08
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS512T/SO.

Microchip

Datasheet34 pages15 years ago

Future Electronics

CAD Models

Download Microchip HCS512T/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.08
$ 5.538
$ 5.538
Stock
77,309
86,821
86,821
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
-
4 V
4 V
Max Supply Voltage
-
6 V
6 V
Number of Channels
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipHCS301-I/SN
Microchip Encoder, 8Pin, SOICencapsulation, surface mount installation, 4.9 x 3.9 x 1.5mm
MicrochipHCS200/SN
Microchip Encoder, 8Pin, SOICencapsulation, surface mount installation, 4.9 x 3.9 x 1.25mm
MicrochipHCS300-I/SN
HCS300 Series 2 - 6.3 V SMT KEELOQ Code Hopping Encoder IC - SOIC-8
Silicon LabSI4010-C2-GS
EZRadio® ISM Band Transmitters, Receivers and Transceivers, SOIC14
NXP SemiconductorsTEF6621T/V1,518
Nxp Low-If Analog Car Radio/Tape + Reel Reel 13" Q1 Dp Rohs Compliant: Yes |Nxp TEF6621T/V1,518
Texas InstrumentsTL852CDR
Sonar Control IC, 45mA(Max), 20kHz, 6.8V, 90kHz, TTL-Compatible, 4.5V, SOIC-16, SMD, 1.75mm H

Descriptions

Descriptions of Microchip HCS512T/SO provided by its distributors.

HCS512 Series 4 V to 6 V SMT KEELOQ Code Hopping Encoder - SOIC-18
Code Hopping Decoder 18-Pin SOIC W T/R
IC CODE HOPPING DECODER 18SOIC
Special Function Ic; |Microchip Technology HCS512T/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS512TSO