Microchip HCS512-I/SO

Code Hopping Decoder 800mWmW Serial Interface 18-Pin SOIC W Tube
$ 5.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS512-I/SO.

Electro Sonic

Datasheet34 pages15 years ago

element14

Inventory History

3 month trend:
-0.62%

CAD Models

Download Microchip HCS512-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.63
$ 5.09
$ 5.09
Stock
86,843
54,634
54,634
Authorized Distributors
6
6
6
Case/Package
SOIC
-
-
Number of Pins
18
18
18
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
4 V
-
-
Max Supply Voltage
6 V
-
-
Number of Channels
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMICRF002YM
RF Transceiver ASK Receiver 4.75V to 5.5V 16-Pin SOIC
Texas InstrumentsTL852CDR
Sonar Control IC, 45mA(Max), 20kHz, 6.8V, 90kHz, TTL-Compatible, 4.5V, SOIC-16, SMD, 1.75mm H
MicrochipMICRF009YM
RF Receiver (Not Recommended for New Designs)300-440MHz High Sensitivity Receiver
Texas InstrumentsTL851CDR
Sonar Control 20KHz 6.8V 90KHz TTL-Compatible 4.5V SOIC-16 SMD mount 1.5mm(height)
Analog DevicesAD608ARZ
RF Mixer IC FM, GSM, PM, PHS, FM Down Converter 500MHz 16-SOIC
NXP SemiconductorsSA605D/01,112
SA605 Series 8 V 5.7 mA High Performance Low Power Mixer FM IF System - SOIC-20

Descriptions

Descriptions of Microchip HCS512-I/SO provided by its distributors.

Code Hopping Decoder 800mWmW Serial Interface 18-Pin SOIC W Tube
CODE HOPPING DECODER, 15 FNC18 SOIC .300IN TUBE
Special Function Ic; |Microchip Technology HCS512-I/SO
IC, CODE HOPPING DECODER, SOIC-18; IC Fu; IC, CODE HOPPING DECODER, SOIC-18; IC Function:Code Hopping Decoder IC; Supply Voltage Range:4V to 6V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:SOIC; No. of Pins:18; Filter Terminals:Surface Mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS512ISO