Microchip HCS200/SN

Microchip Encoder, 8Pin, SOICencapsulation, surface mount installation, 4.9 x 3.9 x 1.25mm
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS200/SN.

Newark

Datasheet34 pages15 years ago

Mouser

iiiC

Inventory History

3 month trend:
+5.15%

CAD Models

Download Microchip HCS200/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 1.44
$ 1.44
Stock
107,601
178,663
178,663
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
1
-
-
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
13 V
13 V
13 V
Number of Channels
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipHCS201/SN
CODE HOPPING ENCODER 3.5- 13V8 SOIC 3.90MM(.150IN) TUBE
MicrochipHCS301-I/SN
Microchip Encoder, 8Pin, SOICencapsulation, surface mount installation, 4.9 x 3.9 x 1.5mm
MicrochipHCS200T/SN
Code Hopping Encoder, 3.5V-13V, Soic-8; |Microchip Technology HCS200T/SN

Descriptions

Descriptions of Microchip HCS200/SN provided by its distributors.

Microchip Encoder, 8Pin, SOICencapsulation, surface mount installation, 4.9 x 3.9 x 1.25mm
Code Hopping Encoder, 3.5V-13V, Soic-8; |Microchip Technology HCS200/SN
Hopping Encoder 5V/9V/12V 8-Pin SOIC N Tube
IC CODE HOPP ENCODER 7FUNC 8SOIC
Data Encryption Circuit, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS200 SN
  • HCS200-SN
  • HCS200/SN.
  • HCS200SN