Microchip HCS301-I/SN

Microchip Encoder, 8Pin, SOICencapsulation, surface mount installation, 4.9 x 3.9 x 1.5mm
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS301-I/SN.

LKR

Datasheet38 pages15 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+12.13%

CAD Models

Download Microchip HCS301-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 1.545
$ 1.545
Stock
999,285
3,173,895
3,173,895
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
1
1
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
3.5 V
-300 mV
-300 mV
Max Supply Voltage
13 V
6.6 V
6.6 V
Number of Channels
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipHCS200/SN
Microchip Encoder, 8Pin, SOICencapsulation, surface mount installation, 4.9 x 3.9 x 1.25mm
MicrochipHCS200T/SN
Code Hopping Encoder, 3.5V-13V, Soic-8; |Microchip Technology HCS200T/SN
MicrochipHCS200-I/SN
Hopping Encoder 5V/9V/12V 8-Pin SOIC N Tube / IC CODE HOPP ENCODER 7FUNC 8SOIC
Analog DevicesMAX4473ESA
Low-Cost, Low-Voltage, PA Power Control Amplifier for GSM Applications in 8-Pin μMAX

Descriptions

Descriptions of Microchip HCS301-I/SN provided by its distributors.

Microchip Encoder, 8Pin, SOICencapsulation, surface mount installation, 4.9 x 3.9 x 1.5mm
HCS301 Series 3.5 V to 13 V SMT KEELOQ Code Hopping Encoder IC - SOIC-8
KEELOQ CODE HOPPING ENCODER, SOIC8; IC Function: Code Hopping Encoder; Supply Voltage Min: 3.5V; Supply Voltage Max: 13V; IC Package Type: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS301-ISN
  • HCS301-I_SN
  • HCS301I/SN
  • HCS301ISN